Part Details for PT02E-12-10P023 by Amphenol Corporation
Overview of PT02E-12-10P023 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02E-12-10P023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02E-12-10P-023
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02E-12-10P-023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT02E12-10P-0
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: APH PT02E12-10P-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 539 Factory Stock |
|
$10.6613 / $17.5460 | Buy Now |
Part Details for PT02E-12-10P023
PT02E-12-10P023 CAD Models
PT02E-12-10P023 Part Data Attributes
|
PT02E-12-10P023
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-12-10P023
Amphenol Corporation
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT02E-12-10P023
This table gives cross-reference parts and alternative options found for PT02E-12-10P023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-12-10P023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02E-12-10P(424) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(424) |
PT02E-12-10P(027) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(027) |
PT02E-12-10P(470) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(470) |
PT02E-12-10P(024) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(024) |
PT02E-12-10P(476) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(476) |
PT02E-12-10P(014) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(014) |
PT02E-12-10P(466) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(466) |
PT02E-12-10P025 | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P025 |
PT02E-12-10P(025) | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-12-10P023 vs PT02E-12-10P(025) |