Part Details for PT7M7809YTE by Diodes Incorporated
Overview of PT7M7809YTE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M7809YTE
PT7M7809YTE CAD Models
PT7M7809YTE Part Data Attributes
|
PT7M7809YTE
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7M7809YTE
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.2V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Width | 1.3 mm |
Alternate Parts for PT7M7809YTE
This table gives cross-reference parts and alternative options found for PT7M7809YTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7809YTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7809KTEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M7809YTE vs PT7M7809KTEX |
PST436M220NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M7809YTE vs PST436M220NL |
MAX6377UR22+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Maxim Integrated Products | PT7M7809YTE vs MAX6377UR22+ |
PT7M6422CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M7809YTE vs PT7M6422CLTA3EX |
MAX6327UR22+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | PT7M7809YTE vs MAX6327UR22+ |
PT7M6422NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M7809YTE vs PT7M6422NLTA3EX |
PT7M6122CLTA3E | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, PDSO3, SC-70, 4 PIN | Diodes Incorporated | PT7M7809YTE vs PT7M6122CLTA3E |
PT7M7810KTEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M7809YTE vs PT7M7810KTEX |
PST416M220NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M7809YTE vs PST416M220NR |
MAX6377UR22+ | 3-Pin, Ultra-Low-Power SC70/SOT23 Voltage Detectors, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | PT7M7809YTE vs MAX6377UR22+ |