Part Details for PT7M7811RT by Diodes Incorporated
Overview of PT7M7811RT by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M7811RT
PT7M7811RT CAD Models
PT7M7811RT Part Data Attributes:
|
PT7M7811RT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M7811RT
Diodes Incorporated
Power Management Circuit, Fixed, +2.63VV, PDSO5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V |
Alternate Parts for PT7M7811RT
This table gives cross-reference parts and alternative options found for PT7M7811RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7811RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC811RUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | PT7M7811RT vs MIC811RUY |
MIC811RU | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | PT7M7811RT vs MIC811RU |
MIC811RUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | PT7M7811RT vs MIC811RUY-TR |