Part Details for PTE45-132D-105A1 by Bourns Inc
Overview of PTE45-132D-105A1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for PTE45-132D-105A1
PTE45-132D-105A1 CAD Models
PTE45-132D-105A1 Part Data Attributes
|
PTE45-132D-105A1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTE45-132D-105A1
Bourns Inc
Resistor, Carbon, 1000000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Linear | |
Lead Length | 4.1 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 72 mm | |
Package Style | PCB Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000000 Ω | |
Series | PTE | |
Technology | CARBON | |
Tolerance | 20% |