Part Details for PTF568K5300FYBF by Vishay Intertechnologies
Overview of PTF568K5300FYBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF568K5300FYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4548
|
Newark | Ptf-56 8.53K 1% T-13 B14 |Vishay PTF568K5300FYBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7200 / $11.1600 | Buy Now |
DISTI #
PTF568K5300FYBF
|
Avnet Americas | Res Metal Film 8.53K Ohm 1% 1/8W ±10ppm/°C Conformal Axial Thru-Hole Bulk - Bulk (Alt: PTF568K5300FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
DISTI #
71-PTF568K5300FYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 8.53K ohms 1% 10ppm RoHS: Not Compliant | 79 |
|
$7.3000 / $13.4200 | Buy Now |
DISTI #
PTF568K5300FYBF
|
Avnet Americas | Res Metal Film 8.53K Ohm 1% 1/8W ±10ppm/°C Conformal Axial Thru-Hole Bulk - Bulk (Alt: PTF568K5300FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
Part Details for PTF568K5300FYBF
PTF568K5300FYBF CAD Models
PTF568K5300FYBF Part Data Attributes:
|
PTF568K5300FYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF568K5300FYBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 8530 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |