Part Details for PTF65100K00BZEB by Vishay Intertechnologies
Overview of PTF65100K00BZEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65100K00BZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7539
|
Newark | Ptf-65 100K .1% T-16 Eb E3 |Vishay PTF65100K00BZEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8890 / $0.9950 | Buy Now |
DISTI #
PTF65100K00BZEB
|
Avnet Americas | Res Metal Film 100kOhm 0.1% ± 5ppm/°C 1/4W Axial Leaded T/R - Tape and Reel (Alt: PTF65100K00BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.2940 / $4.5619 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5500 | Buy Now |
Part Details for PTF65100K00BZEB
PTF65100K00BZEB CAD Models
PTF65100K00BZEB Part Data Attributes
|
PTF65100K00BZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65100K00BZEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65100K00BZEB
This table gives cross-reference parts and alternative options found for PTF65100K00BZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65100K00BZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65100K00AZR6 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00AZR6 |
PTF65100K00AZBF | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00AZBF |
PTF65100K00BZRE | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00BZRE |
PTF65100K00BZR6 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00BZR6 |
PTF65100K00BZEK | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00BZEK |
PTF65100K00BZEA | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00BZEA |
PTF65100K00AZEK | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00AZEK |
PTF65100K00AZEB | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00AZEB |
PTF65100K00AZEA | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100K00BZEB vs PTF65100K00AZEA |