Part Details for PTH12000WAH by Texas Instruments
Overview of PTH12000WAH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12000WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4756
|
Newark | Ic, Dc/Dc 12Vin 6A Adj O/P, 12000, Output Power Max:33W, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:10.8V, Inputrohs Compliant: Yes |TEXAS INSTRUMENTS PTH12000WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.1400 / $19.1200 | Buy Now |
DISTI #
296-20449-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
488 In Stock |
|
$10.7062 / $13.0900 | Buy Now |
DISTI #
595-PTH12000WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module RoHS: Compliant | 544 |
|
$10.4000 / $13.0800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | PTH12000WAH 直流-直流电源模块, 12 V输入, 5针 DIP 模块封装 | 677 |
|
RFQ | |
|
ComSIT USA | 6-AMP, 12-V INPUT NON-ISOLATED WIDE OUTPUT ADJUST POWER MODULE DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid RoHS: Compliant | Europe - 29 |
|
RFQ |
Part Details for PTH12000WAH
PTH12000WAH CAD Models
PTH12000WAH Part Data Attributes
|
PTH12000WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12000WAH
Texas Instruments
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12000WAH
This table gives cross-reference parts and alternative options found for PTH12000WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12000WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12000WAZ | 12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000WAH vs PTH12000WAZ |
PTH12000WAST | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000WAH vs PTH12000WAST |
PTH12000WAZT | 12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH12000WAH vs PTH12000WAZT |