Part Details for PTMUX8109RUMR by Texas Instruments
Overview of PTMUX8109RUMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for PTMUX8109RUMR
PTMUX8109RUMR CAD Models
PTMUX8109RUMR Part Data Attributes:
|
PTMUX8109RUMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX8109RUMR
Texas Instruments
100-V, flat RON, dual 4:1 multiplexers with latch-up immunity and 1.8-V logic 16-WQFN -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 380 MHz | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 110 dB | |
On-state Resistance Match-Nom | 0.65 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3000 ns | |
Switch-on Time-Max | 15000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | SOI-CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |