Part Details for PTN0603E9091BST5 by Vishay Intertechnologies
Overview of PTN0603E9091BST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E9091BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E9091BST5
|
Avnet Americas | Res Thin Film 0603 9.09kOhm 0.1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603E9091BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $1.7150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3000 | Buy Now |
Part Details for PTN0603E9091BST5
PTN0603E9091BST5 CAD Models
PTN0603E9091BST5 Part Data Attributes
|
PTN0603E9091BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E9091BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E9091BST5
This table gives cross-reference parts and alternative options found for PTN0603E9091BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E9091BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E9091BBTP | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E9091BST5 vs P-0603E9091BBTP |
P-0603E9091ASWI | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E9091BST5 vs P-0603E9091ASWI |
MF06R9091ATL | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E9091BST5 vs MF06R9091ATL |
RP73PF1J9K09BTDF | Fixed Resistor, Thin Film, 0.166W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | PTN0603E9091BST5 vs RP73PF1J9K09BTDF |
PTN0603E9091BBTF | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091BBTF |
PTN0603E9091AGT0 | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091AGT0 |
PTN0603E9091AST1 | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091AST1 |
PTN0603E9091BBT5 | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091BBT5 |
PTN0603E9091BST0 | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091BST0 |
PTN0603E9091BBT1 | Fixed Resistor, Thin Film, 0.15W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E9091BST5 vs PTN0603E9091BBT1 |