PTN0603Y1001BBTF
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,

Overview of PTN0603Y1001BBTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTN0603Y1001BBTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN0603Y1001BBTF by Vishay Intertechnologies

PTN0603Y1001BBTF
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. PTN0603Y1001BBTF
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for PTN0603Y1001BBTF

This table gives cross-reference parts and alternative options found for PTN0603Y1001BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603Y1001BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RQ73C1J1K0BTD Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 TE Connectivity PTN0603Y1001BBTF vs RQ73C1J1K0BTD
P-0603Y1001BSWS Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603Y1001BBTF vs P-0603Y1001BSWS
PTN0603Y1001BGT3 Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies PTN0603Y1001BBTF vs PTN0603Y1001BGT3
P-0603Y1001BSTF Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603Y1001BBTF vs P-0603Y1001BSTF
RTAN0603ATT1K00 Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PTN0603Y1001BBTF vs RTAN0603ATT1K00
RTAN0603BTT1K00 Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PTN0603Y1001BBTF vs RTAN0603BTT1K00
P-0603Y1001BST1 Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603Y1001BBTF vs P-0603Y1001BST1
PTN0603Y1001BGTS Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies PTN0603Y1001BBTF vs PTN0603Y1001BGTS
P-0603Y1001BSTS Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603Y1001BBTF vs P-0603Y1001BSTS
AF0603AY1001A-T5 Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) PTN0603Y1001BBTF vs AF0603AY1001A-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0603Y1001BBTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0603Y1001BBTF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN0603Y1001BBTF would you like to use for your alert(s)?
  • Please alert me when PTN0603Y1001BBTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0603Y1001BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0603Y1001BBTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0603Y1001BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0603Y1001BBTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0603Y1001BBTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: