Part Details for PTN0805E5620DSTF by Vishay Thin Film
Overview of PTN0805E5620DSTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0805E5620DSTF
PTN0805E5620DSTF CAD Models
PTN0805E5620DSTF Part Data Attributes
|
PTN0805E5620DSTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0805E5620DSTF
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.5 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E5620DSTF
This table gives cross-reference parts and alternative options found for PTN0805E5620DSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E5620DSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E5620DBWS | RESISTOR, THIN FILM, 0.2 W, 0.5 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E5620DSTF vs PTN0805E5620DBWS |
PTN0805E5620DBT0 | RESISTOR, THIN FILM, 0.2 W, 0.5 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E5620DSTF vs PTN0805E5620DBT0 |
PTN0805E5620DGW0 | Fixed Resistor, Thin Film, 0.2W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E5620DSTF vs PTN0805E5620DGW0 |
PTN0805E5620DBTS | Fixed Resistor, Thin Film, 0.2W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E5620DSTF vs PTN0805E5620DBTS |
PTN0805E5620DBT0 | Fixed Resistor, Thin Film, 0.2W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E5620DSTF vs PTN0805E5620DBT0 |
PTN0805E5620DBTI | Fixed Resistor, Thin Film, 0.2W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E5620DSTF vs PTN0805E5620DBTI |
PTN0805E5620DBTS | RESISTOR, THIN FILM, 0.2 W, 0.5 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E5620DSTF vs PTN0805E5620DBTS |