Part Details for PTN78000AAST by Texas Instruments
Overview of PTN78000AAST by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTN78000AAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN78000AAST-ND
|
DigiKey | DC DC CONVERTER -15 TO -3.3V Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8763 | Buy Now |
DISTI #
595-PTN78000AAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.5A Wide Inp/ Neg Out Adj Module RoHS: Not Compliant | 0 |
|
$13.7500 / $16.7100 | Order Now |
Part Details for PTN78000AAST
PTN78000AAST CAD Models
PTN78000AAST Part Data Attributes
|
PTN78000AAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000AAST
Texas Instruments
1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | OUTPUT VOLTAGE ADJUST RANGE -15 TO -3 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-B5 | |
JESD-609 Code | e0 | |
Length | 18.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | -3 V | |
Output Voltage-Min | -15 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.09 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12.57 mm |