Part Details for PTPS26620DRCT by Texas Instruments
Overview of PTPS26620DRCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS26620DRCT
PTPS26620DRCT CAD Models
PTPS26620DRCT Part Data Attributes
|
PTPS26620DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS26620DRCT
Texas Instruments
60V 800mA Industrial eFuse With Integrated Reverse Polarity Protection 10-VSON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-10 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |
Alternate Parts for PTPS26620DRCT
This table gives cross-reference parts and alternative options found for PTPS26620DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS26620DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS26620DRCR | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | PTPS26620DRCT vs TPS26620DRCR |
TPS26620DRCT | 4.5-V to 60-V, 478mΩ, 0.025-0.88A eFuse with integrated input and output reverse polarity protection 10-VSON -40 to 125 | Texas Instruments | PTPS26620DRCT vs TPS26620DRCT |