Part Details for PTS641SM34SMTR2LFS by C&K
Overview of PTS641SM34SMTR2LFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTS641SM34SMTR2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9873
|
Newark | Tactile Switches Smt Top Actuated Switches |C&k Components PTS641SM34SMTR2LFS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10490 |
|
$0.5030 | Buy Now |
DISTI #
2266-PTS641SM34SMTR2LFS-ND
|
DigiKey | SWITCH TACTILE Min Qty: 1500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1710 | Buy Now |
DISTI #
611-PTS641SM34SMTR2L
|
Mouser Electronics | Tactile Switches SMT Top Actuated Switches RoHS: Compliant | 0 |
|
$0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1614 | Buy Now |
|
Future Electronics | PTS641 Series SPST-NO 160 g Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2150 / $0.2900 | Buy Now |
DISTI #
PTS641SM34SMTR2LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 15000 | 0 |
|
$0.2060 | RFQ |
DISTI #
C&K Components PTS641SM34SMTR2LFS
|
PEI Genesis | Keypad Switch 1 Switches | 10490 |
|
Buy Now | |
DISTI #
000000000005350586
|
Sager | Tactile Switches SMT Top Actuated Switches Min Qty: 15000 | 0 |
|
$0.1613 / $0.1681 | Buy Now |
Part Details for PTS641SM34SMTR2LFS
PTS641SM34SMTR2LFS CAD Models
PTS641SM34SMTR2LFS Part Data Attributes:
|
PTS641SM34SMTR2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS641SM34SMTR2LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 6.3 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for PTS641SM34SMTR2LFS
This table gives cross-reference parts and alternative options found for PTS641SM34SMTR2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS641SM34SMTR2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM582LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645SL95SMTR92LFS |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645SL13SMTR92LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645VM312LFS |
PTS125SJM73-2LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS125SJM73-2LFS |
PTS645SH702LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645SH702LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS641SM34SMTR2LFS vs DTS-61N-S-V-B |
PTS125SM85SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS641SM34SMTR2LFS vs PTS125SM85SMTR2LFS |
PTS645TM502LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645TM502LFS |
PTS645VH312LFS | KEYPAD SWITCH | C&K | PTS641SM34SMTR2LFS vs PTS645VH312LFS |