Part Details for PTS645TM132LFS by C&K
Overview of PTS645TM132LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PTS645TM132LFS
PTS645TM132LFS CAD Models
PTS645TM132LFS Part Data Attributes:
|
PTS645TM132LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645TM132LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.033 inch | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4544 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PTS645TM132LFS
This table gives cross-reference parts and alternative options found for PTS645TM132LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645TM132LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM582LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645SL95SMTR92LFS |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645SL13SMTR92LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645VM312LFS |
PTS125SJM73-2LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS125SJM73-2LFS |
PTS645SH702LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645SH702LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645TM132LFS vs DTS-61N-S-V-B |
PTS125SM85SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | PTS645TM132LFS vs PTS125SM85SMTR2LFS |
PTS645TM502LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645TM502LFS |
PTS645VH312LFS | KEYPAD SWITCH | C&K | PTS645TM132LFS vs PTS645VH312LFS |