Part Details for PUMA2F4000M-25 by Mosaic Semiconductor Inc
Overview of PUMA2F4000M-25 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PUMA2F4000M-25
PUMA2F4000M-25 CAD Models
PUMA2F4000M-25 Part Data Attributes:
|
PUMA2F4000M-25
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2F4000M-25
Mosaic Semiconductor Inc
Flash Module, 128KX8, 250ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | CONFIGURABLE AS 8/16/32 BIT WIDE OUTPUT BY SUITABLE EXTERNAL CONNECTION | |
JESD-30 Code | S-XXMA-T66 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 4 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for PUMA2F4000M-25
This table gives cross-reference parts and alternative options found for PUMA2F4000M-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMA2F4000M-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2F4000MB-25 | Flash Module, 128KX8, 250ns | Mosaic Semiconductor Inc | PUMA2F4000M-25 vs PUMA2F4000MB-25 |
PUMA2F4000-25 | Flash Module, 128KX8, 250ns | Mosaic Semiconductor Inc | PUMA2F4000M-25 vs PUMA2F4000-25 |
PUMA2F4000I-25 | Flash Module, 128KX8, 250ns | Mosaic Semiconductor Inc | PUMA2F4000M-25 vs PUMA2F4000I-25 |