Part Details for PUMD6,135 by NXP Semiconductors
Overview of PUMD6,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PUMD6,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PUMD6,135-ND
|
DigiKey | TRANS PREBIAS NPN/PNP 6TSSOP Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6238000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | Nexperia PUMD6 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 6238000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PUMD6,135
PUMD6,135 CAD Models
PUMD6,135 Part Data Attributes:
|
PUMD6,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMD6,135
NXP Semiconductors
PEMD6; PUMD6 - NPN/PNP resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |