Part Details for PUMZ1-T by Nexperia
Overview of PUMZ1-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for PUMZ1-T
PUMZ1-T CAD Models
PUMZ1-T Part Data Attributes
|
PUMZ1-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMZ1-T
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PUMZ1-T
This table gives cross-reference parts and alternative options found for PUMZ1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMZ1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMZ1 | Small Signal Bipolar Transistor | Nexperia | PUMZ1-T vs PUMZ1 |
PUMZ1T/R | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1-T vs PUMZ1T/R |
PUMZ1T/R | Small Signal Bipolar Transistor | Nexperia | PUMZ1-T vs PUMZ1T/R |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors@en-us TSSOP 6-Pin | Nexperia | PUMZ1-T vs PUMZ1,115 |
PUMZ1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1-T vs PUMZ1 |
PUMZ1-T | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMZ1-T vs PUMZ1-T |
934034220115 | Small Signal Bipolar Transistor | Nexperia | PUMZ1-T vs 934034220115 |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors TSSOP 6-Pin | NXP Semiconductors | PUMZ1-T vs PUMZ1,115 |