Part Details for PV2H240SBGM01 by E-Switch Inc
Overview of PV2H240SBGM01 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV2H240SBGM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6863
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV2H240SBGM01 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $11.7800 | Buy Now |
DISTI #
PV2H240SBGM01-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 80 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7878 | Buy Now |
DISTI #
612-PV2H240SBGM01
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm High 1 Pole | 0 |
|
$7.3600 / $11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$6.5200 | Buy Now |
Part Details for PV2H240SBGM01
PV2H240SBGM01 CAD Models
PV2H240SBGM01 Part Data Attributes
|
PV2H240SBGM01
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV2H240SBGM01
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.122 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 11.9888 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Type | M16X1 | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |
Alternate Parts for PV2H240SBGM01
This table gives cross-reference parts and alternative options found for PV2H240SBGM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2H240SBGM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV091003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV2H240SBGM01 vs AV091003C900E |
PV6F240SS-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV2H240SBGM01 vs PV6F240SS-331 |
AVM21003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV2H240SBGM01 vs AVM21003C900K |
PV6F2PXSS-231 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV2H240SBGM01 vs PV6F2PXSS-231 |
AV031003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV2H240SBGM01 vs AV031003C940R |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV2H240SBGM01 vs AV021003C940T |
AVM31003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | PV2H240SBGM01 vs AVM31003C940T |
AV9B1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV2H240SBGM01 vs AV9B1003C900K |
PV1F240BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV2H240SBGM01 vs PV1F240BBG |
PV6F240NN-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV2H240SBGM01 vs PV6F240NN-331 |