Part Details for PWR20J6R20TFQ by Cal-Chip Electronics
Overview of PWR20J6R20TFQ by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR20J6R20TFQ
PWR20J6R20TFQ CAD Models
PWR20J6R20TFQ Part Data Attributes:
|
PWR20J6R20TFQ
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR20J6R20TFQ
Cal-Chip Electronics
Fixed Resistor, 0.75W, 6.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for PWR20J6R20TFQ
This table gives cross-reference parts and alternative options found for PWR20J6R20TFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR20J6R20TFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR10JBFQ6R20N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | PWR20J6R20TFQ vs SWR10JBFQ6R20N |
RCA20106R20JNEFIF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PWR20J6R20TFQ vs RCA20106R20JNEFIF |
SWR10JBFQ6R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | PWR20J6R20TFQ vs SWR10JBFQ6R20 |
SWR10JTFQ6R20N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | PWR20J6R20TFQ vs SWR10JTFQ6R20N |