Part Details for PWR5322WR100FE by Bourns Inc
Overview of PWR5322WR100FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR5322WR100FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6648
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR5322WR100FE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
PWR5322WR100FE-ND
|
DigiKey | RES 0.1 OHM 1% 3W 5322 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 | Buy Now |
DISTI #
PWR5322WR100FE
|
Avnet Americas | Resistor Wirewound High Power 5322 0.1 Ohm 1% 3W ±90ppm/°C Molded T/R - Tape and Reel (Alt: PWR5322WR100FE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6248 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5370 / $0.6290 | Buy Now | |
DISTI #
PWR5322WR100FE
|
TTI | .1 OHM 1% 3W 90PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5810 | Buy Now |
DISTI #
PWR5322WR100FE
|
Avnet Americas | Resistor Wirewound High Power 5322 0.1 Ohm 1% 3W ±90ppm/°C Molded T/R - Tape and Reel (Alt: PWR5322WR100FE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6248 | Buy Now |
|
Master Electronics | 0 |
|
$0.5370 / $0.6290 | Buy Now |
Part Details for PWR5322WR100FE
PWR5322WR100FE CAD Models
PWR5322WR100FE Part Data Attributes:
|
PWR5322WR100FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322WR100FE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.548 V |
Alternate Parts for PWR5322WR100FE
This table gives cross-reference parts and alternative options found for PWR5322WR100FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322WR100FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR5322NR100F | Fixed Resistor, Wire Wound, 3W, 0.1ohm, 1% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322WR100FE vs PWR5322NR100F |