-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6824
|
Newark | Res, Wirewound, 0R1, 5%, 3W, Smd, Resistance:0.1Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Pwr5322 Series, Voltage Rating:- Rohs Compliant: Yes |Bourns PWR5322WR100JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 266 |
|
$0.7380 / $1.3600 | Buy Now |
DISTI #
118-PWR5322WR100JECT-ND
|
DigiKey | RES 0.1 OHM 5% 3W 5322 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4653 / $1.3100 | Buy Now |
DISTI #
PWR5322WR100JE
|
Avnet Americas | SMD Chip Resistor, 100 Milliohm, ± 5%, 3 W, 5322 [1355 Metric], Wire Wound - Tape and Reel (Alt: PWR5322WR100JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5254 | Buy Now |
DISTI #
652-PWR5322WR100JE
|
Mouser Electronics | Wirewound Resistors - SMD .1ohms 5% RoHS: Compliant | 3629 |
|
$0.4650 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5322 0.1 Ohm 5% 3W ±90ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.4696 / $0.5445 | Buy Now |
DISTI #
PWR5322WR100JE
|
TTI | Wirewound Resistors - SMD .1ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4860 / $0.4950 | Buy Now |
DISTI #
PWR5322WR100JE
|
Avnet Abacus | SMD Chip Resistor, 100 Milliohm, � 5%, 3 W, 5322 [1355 Metric], Wire Wound - Tape and Reel (Alt: PWR5322WR100JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 5322 0.1 Ohm 5% 3W ±90ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.4696 / $0.5445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR5322WR100JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322WR100JE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 5322 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 75 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.5477 V |
This table gives cross-reference parts and alternative options found for PWR5322WR100JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322WR100JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR5322WR100J | Fixed Resistor, Wire Wound, 3W, 0.1ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT | Bourns Inc | PWR5322WR100JE vs PWR5322WR100J |
PWR5322NR100J | Fixed Resistor, Wire Wound, 3W, 0.1ohm, 5% +/-Tol, 90ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322WR100JE vs PWR5322NR100J |