Part Details for PYB10-Q24-S3-DIN by CUI Inc
Overview of PYB10-Q24-S3-DIN by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB10-Q24-S3-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3121-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 3.3V 10W Min Qty: 1 Lead time: 88 Weeks Container: Tray |
8 In Stock |
|
$45.9200 | Buy Now |
Part Details for PYB10-Q24-S3-DIN
PYB10-Q24-S3-DIN CAD Models
PYB10-Q24-S3-DIN Part Data Attributes:
|
PYB10-Q24-S3-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q24-S3-DIN
CUI Inc
3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XXFM-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for PYB10-Q24-S3-DIN
This table gives cross-reference parts and alternative options found for PYB10-Q24-S3-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q24-S3-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S3-T | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S3-DIN vs PYB10-Q24-S3-T |
THL10-2410 | 10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 1" x 1" metal package | Traco Power | PYB10-Q24-S3-DIN vs THL10-2410 |
VHE100W-Q24-S3R3 | 3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S3-DIN vs VHE100W-Q24-S3R3 |
PQQ10W-Q24-S3-S | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid | CUI Inc | PYB10-Q24-S3-DIN vs PQQ10W-Q24-S3-S |
PYB10-Q24-S3-U | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S3-DIN vs PYB10-Q24-S3-U |