Part Details for PYBE10-Q24-S12 by CUI Inc
Overview of PYBE10-Q24-S12 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for PYBE10-Q24-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5963-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
39 In Stock |
|
$15.2062 / $18.5800 | Buy Now |
DISTI #
490-PYBE10-Q24-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 15 |
|
$18.3000 / $18.5800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 8-Pin DIP Module Tube | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PYBE10-Q24-S12
PYBE10-Q24-S12 CAD Models
PYBE10-Q24-S12 Part Data Attributes:
|
PYBE10-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE10-Q24-S12
CUI Inc
12 Vdc, 0.833 A, 10 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for PYBE10-Q24-S12
This table gives cross-reference parts and alternative options found for PYBE10-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE10-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-S12-DIN | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYBE10-Q24-S12 vs PDQE10-Q24-S12-DIN |
PDQE10-Q24-S12-D | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYBE10-Q24-S12 vs PDQE10-Q24-S12-D |
PDQE10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYBE10-Q24-S12 vs PDQE10-Q24-S12-T |
PYB10-Q24-S12-U | 12 Vdc, 0.833 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYBE10-Q24-S12 vs PYB10-Q24-S12-U |
PYB10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYBE10-Q24-S12 vs PYB10-Q24-S12-T |
PDQE10-Q24-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PYBE10-Q24-S12 vs PDQE10-Q24-S12-U |
RP10-2412SA/XC | DC-DC Regulated Power Supply Module | RECOM Power Inc | PYBE10-Q24-S12 vs RP10-2412SA/XC |