Part Details for Q06-24T by XP Power
Overview of Q06-24T by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q06-24T
Q06-24T CAD Models
Q06-24T Part Data Attributes
|
Q06-24T
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q06-24T
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 0.5W, Hybrid, PACKAGE-6/4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Output Voltage-Max | 600 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |