Part Details for Q12.0-JXG32P4-12-50/100 by Jauch Quartz America
Overview of Q12.0-JXG32P4-12-50/100 by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for Q12.0-JXG32P4-12-50/100
Q12.0-JXG32P4-12-50/100 CAD Models
Q12.0-JXG32P4-12-50/100 Part Data Attributes:
|
Q12.0-JXG32P4-12-50/100
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q12.0-JXG32P4-12-50/100
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 12MHz Nom, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Series Resistance | 90 Ω | |
Surface Mount | YES |