Part Details for Q14P2BXXSW110E-097 by APEM Inc
Overview of Q14P2BXXSW110E-097 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P2BXXSW110E-097
Q14P2BXXSW110E-097 CAD Models
Q14P2BXXSW110E-097 Part Data Attributes:
|
Q14P2BXXSW110E-097
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P2BXXSW110E-097
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P2BXXSW110E-097
This table gives cross-reference parts and alternative options found for Q14P2BXXSW110E-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P2BXXSW110E-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R2BXXSW220E-098 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R2BXXSW220E-098 |
Q14P4ARXXSW110-0BU | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14P4ARXXSW110-0BU |
Q14R3CXXSW220E-021 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R3CXXSW220E-021 |
Q14R4ARXXSW220-012 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R4ARXXSW220-012 |
Q19F5BXXSW110-0AG | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q19F5BXXSW110-0AG |
Q14F5ARXXSW220-086 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14F5ARXXSW220-086 |
Q14R2GXXSW110-0SB | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R2GXXSW110-0SB |
Q14R3GXXSW110-086 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R3GXXSW110-086 |
Q14F2BXXSW110-086 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14F2BXXSW110-086 |
Q14R2ANXXSW220E-020 | Visible LED, | APEM Inc | Q14P2BXXSW110E-097 vs Q14R2ANXXSW220E-020 |