Part Details for Q16P3CXXB24E by APEM Inc
Overview of Q16P3CXXB24E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16P3CXXB24E
Q16P3CXXB24E CAD Models
Q16P3CXXB24E Part Data Attributes
|
Q16P3CXXB24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P3CXXB24E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P3CXXB24E
This table gives cross-reference parts and alternative options found for Q16P3CXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P3CXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P1CXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P3CXXB24E vs Q14P1CXXB24E |
Q14P1CXXB12E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P3CXXB24E vs Q14P1CXXB12E |
Q14P3BXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P3CXXB24E vs Q14P3BXXB24E |