Part Details for Q20.0-JXS22-30-30/15-HMR by Jauch Quartz America
Overview of Q20.0-JXS22-30-30/15-HMR by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for Q20.0-JXS22-30-30/15-HMR
Q20.0-JXS22-30-30/15-HMR CAD Models
Q20.0-JXS22-30-30/15-HMR Part Data Attributes:
|
Q20.0-JXS22-30-30/15-HMR
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q20.0-JXS22-30-30/15-HMR
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.55mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES |