Part Details for Q20.0-MQ5-8-30/30-T2-FU-SMC-LF by Jauch Quartz America
Overview of Q20.0-MQ5-8-30/30-T2-FU-SMC-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q20.0-MQ5-8-30/30-T2-FU-SMC-LF
Q20.0-MQ5-8-30/30-T2-FU-SMC-LF CAD Models
Q20.0-MQ5-8-30/30-T2-FU-SMC-LF Part Data Attributes
|
Q20.0-MQ5-8-30/30-T2-FU-SMC-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q20.0-MQ5-8-30/30-T2-FU-SMC-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | UM5, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for Q20.0-MQ5-8-30/30-T2-FU-SMC-LF
This table gives cross-reference parts and alternative options found for Q20.0-MQ5-8-30/30-T2-FU-SMC-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q20.0-MQ5-8-30/30-T2-FU-SMC-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H130A-20.000-8-3030-TR | Parallel - Fundamental Quartz Crystal | Raltron Electronics Corporation | Q20.0-MQ5-8-30/30-T2-FU-SMC-LF vs H130A-20.000-8-3030-TR |