Part Details for Q3023SLT1 by QT-brightek Corp
Overview of Q3023SLT1 by QT-brightek Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Q3023SLT1
Q3023SLT1 CAD Models
Q3023SLT1 Part Data Attributes
|
Q3023SLT1
QT-brightek Corp
Buy Now
Datasheet
|
Compare Parts:
Q3023SLT1
QT-brightek Corp
Triac Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QT-BRIGHTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.000005 A | |
Surface Mount | YES |