Part Details for Q320059 by Mersen Electrical Power
Overview of Q320059 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for Q320059
Q320059 CAD Models
Q320059 Part Data Attributes:
|
Q320059
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Q320059
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 21 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 348 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for Q320059
This table gives cross-reference parts and alternative options found for Q320059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q320059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C659 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder | Mersen Electrical Power | Q320059 vs 1C659 |
FR22AM69V80 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs FR22AM69V80 |
FR22GG69V80I | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs FR22GG69V80I |
NH1GG69V80P-2 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs NH1GG69V80P-2 |
NH1AM69V80P-2 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs NH1AM69V80P-2 |
NH0GG69V80P-2 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs NH0GG69V80P-2 |
6.9URD000PV0080 | Electric Fuse, Ultra Fast Blow, 80A, 690VAC, 80000A (IR), Inline/holder, CADMIUM/LEAD FREE | Mersen Electrical Power | Q320059 vs 6.9URD000PV0080 |
1C059 | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder | Mersen Electrical Power | Q320059 vs 1C059 |
36459-G | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs 36459-G |
36559-G | Electric Fuse, 80A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | Q320059 vs 36559-G |