Part Details for Q32M210F08ALNA by onsemi
Overview of Q32M210F08ALNA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Q32M210F08ALNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1584
|
Newark | Q32M210F08Alna, Microcontrollers |Onsemi Q32M210F08ALNA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $8.9700 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 16MHz, CMOS, PBGA140 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$6.7900 / $7.9900 | Buy Now |
Part Details for Q32M210F08ALNA
Q32M210F08ALNA CAD Models
Q32M210F08ALNA Part Data Attributes
|
Q32M210F08ALNA
onsemi
Buy Now
Datasheet
|
Compare Parts:
Q32M210F08ALNA
onsemi
32-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA140, 10 X 10 MM, 0.50 MM PITCH, HALOGEN FREE, ROHS COMPLIANT, TLLGA-140
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, HALOGEN FREE, ROHS COMPLIANT, TLLGA-140 | |
Pin Count | 140 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B140 | |
Length | 10 mm | |
Number of I/O Lines | 90 | |
Number of Terminals | 140 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | SLGA140,20X20,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |