Part Details for Q36.0-JXS21P4-S-20/25-FU-AEC by Jauch Quartz America
Overview of Q36.0-JXS21P4-S-20/25-FU-AEC by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q36.0-JXS21P4-S-20/25-FU-AEC
Q36.0-JXS21P4-S-20/25-FU-AEC CAD Models
Q36.0-JXS21P4-S-20/25-FU-AEC Part Data Attributes
|
Q36.0-JXS21P4-S-20/25-FU-AEC
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q36.0-JXS21P4-S-20/25-FU-AEC
Jauch Quartz America
Series - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |