Part Details for Q48SQ12025NNFA by Delta Electronics Inc
Overview of Q48SQ12025NNFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q48SQ12025NNFA
Q48SQ12025NNFA CAD Models
Q48SQ12025NNFA Part Data Attributes:
|
Q48SQ12025NNFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SQ12025NNFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-8
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 28 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for Q48SQ12025NNFA
This table gives cross-reference parts and alternative options found for Q48SQ12025NNFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48SQ12025NNFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q48SQ12025NNA | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-8 | Delta Electronics Inc | Q48SQ12025NNFA vs Q48SQ12025NNA |