Part Details for Q52.416-JXE75/1-12-30/30-FU-LF by Jauch Quartz America
Overview of Q52.416-JXE75/1-12-30/30-FU-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for Q52.416-JXE75/1-12-30/30-FU-LF
Q52.416-JXE75/1-12-30/30-FU-LF CAD Models
Q52.416-JXE75/1-12-30/30-FU-LF Part Data Attributes:
|
Q52.416-JXE75/1-12-30/30-FU-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q52.416-JXE75/1-12-30/30-FU-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 52.416MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52.416 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.5XB5.0XH1.3 (mm)/L0.295XB0.197XH0.051 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |