Datasheets
Q6004R3TP by: Littelfuse Inc

4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for Q6004R3TP by Littelfuse Inc

Overview of Q6004R3TP by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for Q6004R3TP

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 1111
RFQ

Part Details for Q6004R3TP

Q6004R3TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q6004R3TP Part Data Attributes:

Q6004R3TP Littelfuse Inc
Buy Now Datasheet
Compare Parts:
Q6004R3TP Littelfuse Inc 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type TRIAC

Alternate Parts for Q6004R3TP

This table gives cross-reference parts and alternative options found for Q6004R3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6004R3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q6004R3 4 Quadrant Logic Level TRIAC, Littelfuse Inc Q6004R3TP vs Q6004R3
Part Number Description Manufacturer Compare
BT136X-600E,127 BT136X-600E NXP Semiconductors Q6004R3TP vs BT136X-600E,127
L6004L5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q6004R3TP vs L6004L5TP
BT136X-600 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd Q6004R3TP vs BT136X-600
CQ202-4M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3 Central Semiconductor Corp Q6004R3TP vs CQ202-4M
BT136X-600F 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 NXP Semiconductors Q6004R3TP vs BT136X-600F
Q6004LT TRIAC With INT Trigger, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q6004R3TP vs Q6004LT
Z0409MF 600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics Q6004R3TP vs Z0409MF
Q6004R3 4 Quadrant Logic Level TRIAC, Littelfuse Inc Q6004R3TP vs Q6004R3
L6004R6TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q6004R3TP vs L6004R6TP
CQ202-4MS 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, PLASTIC PACKAGE-3 Central Semiconductor Corp Q6004R3TP vs CQ202-4MS

Q6004R3TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6004R3TP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6004R3TP by Littelfuse Inc

  • Please alert me when Q6004R3TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Q6004R3TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6004R3TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Q6004R3TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6004R3TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6004R3TP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: