Part Details for Q6008LH4TP by Littelfuse Inc
Overview of Q6008LH4TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q6008LH4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7158
|
Newark | Altnstr 600V 8A 35-35-35 Ma To220 Iso/ Tube |Littelfuse Q6008LH4TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4200 | Buy Now |
DISTI #
F7279-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1041 In Stock |
|
$1.2103 / $2.7900 | Buy Now |
DISTI #
576-Q6008LH4TP
|
Mouser Electronics | Triacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 RoHS: Compliant | 911 |
|
$1.1900 / $2.7600 | Buy Now |
|
Future Electronics | Qxx08 Series 600V 8A TO-220 Isolated 35mA Alternistor Thyristor Triac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2200 / $1.2600 | Buy Now |
|
Future Electronics | Qxx08 Series 600V 8A TO-220 Isolated 35mA Alternistor Thyristor Triac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
Q6008LH4TP
|
TTI | Triacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3400 In Stock |
|
$1.1800 / $2.2700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$2.4534 / $2.6987 | RFQ |
Part Details for Q6008LH4TP
Q6008LH4TP CAD Models
Q6008LH4TP Part Data Attributes:
|
Q6008LH4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6008LH4TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6008LH4TP
This table gives cross-reference parts and alternative options found for Q6008LH4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008LH4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA08-600CWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | Q6008LH4TP vs BTA08-600CWRG |
Q6008LH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6008LH4TP vs Q6008LH4 |
Q6008LH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q6008LH4TP vs Q6008LH4 |