Part Details for Q65110A2233 by OSRAM Opto Semiconductors
Overview of Q65110A2233 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A2233
Q65110A2233 CAD Models
Q65110A2233 Part Data Attributes:
|
Q65110A2233
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A2233
OSRAM Opto Semiconductors
Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 12.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 4.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for Q65110A2233
This table gives cross-reference parts and alternative options found for Q65110A2233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOT770-K1L2-24 | SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | Q65110A2233 vs LOT770-K1L2-24 |
LOT770-K1L2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | Q65110A2233 vs LOT770-K1L2-24 |