Part Details for Q67040-S4410 by Infineon Technologies AG
Overview of Q67040-S4410 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q67040-S4410
Q67040-S4410 CAD Models
Q67040-S4410 Part Data Attributes:
|
Q67040-S4410
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
Q67040-S4410
Infineon Technologies AG
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220-3-31, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.7 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 62.1 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for Q67040-S4410
This table gives cross-reference parts and alternative options found for Q67040-S4410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q67040-S4410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA60R160P6 | Power Field-Effect Transistor, | Infineon Technologies AG | Q67040-S4410 vs IPA60R160P6 |
Q67040-S4397 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263-3-2, D2PAK-3/2 | Infineon Technologies AG | Q67040-S4410 vs Q67040-S4397 |
SPP20N60C3HKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | Q67040-S4410 vs SPP20N60C3HKSA1 |
Q67040-S4550 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | Q67040-S4410 vs Q67040-S4550 |
SIHB22N60AE-GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | Q67040-S4410 vs SIHB22N60AE-GE3 |
IPW60R190C6XK | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | Q67040-S4410 vs IPW60R190C6XK |
SIHP22N60S-E3 | Power Field-Effect Transistor, 22A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Vishay Intertechnologies | Q67040-S4410 vs SIHP22N60S-E3 |
SSF20NS60 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | Q67040-S4410 vs SSF20NS60 |
SPP20N65C3XKSA | Power Field-Effect Transistor, 20.7A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | Q67040-S4410 vs SPP20N65C3XKSA |
APT20N60BC3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | Q67040-S4410 vs APT20N60BC3 |