Part Details for Q69650-M131-K72 by TDK Corporation
Overview of Q69650-M131-K72 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69650-M131-K72
Q69650-M131-K72 CAD Models
Q69650-M131-K72 Part Data Attributes
|
Q69650-M131-K72
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
Q69650-M131-K72
TDK Corporation
Varistor, 170V, 4.2J, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 4.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | J BEND | |
Working Voltage | 170 V |
Alternate Parts for Q69650-M131-K72
This table gives cross-reference parts and alternative options found for Q69650-M131-K72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69650-M131-K72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69650-M131-K72 | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, SURFACE MOUNT, CHIP | TDK Epcos | Q69650-M131-K72 vs Q69650-M131-K72 |
B72650M0131K072 | Varistor, 170V, 4.2J, Surface Mount, CHIP, 2110 | TDK Corporation | Q69650-M131-K72 vs B72650M0131K072 |
B72650M0131K072 | RESISTOR, VOLTAGE DEPENDENT, 170V, 4.2J, SURFACE MOUNT, CHIP, 2110 | TDK Epcos | Q69650-M131-K72 vs B72650M0131K072 |