Part Details for Q6P2CXXR02E by APEM Inc
Overview of Q6P2CXXR02E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P2CXXR02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5031
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6P2CXXR02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.7200 | Buy Now |
DISTI #
642-Q6P2CXXR02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 0 |
|
$7.3400 / $12.9800 | Order Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Red - No Resistor - Prominent - Chrome Bezel - Pins - IP67 RoHS: Compliant |
44 In Stock |
|
$4.4600 / $7.4000 | Buy Now |
DISTI #
59409726
|
Verical | LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1943 | Americas - 25 |
|
$9.6229 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Red - No Resistor - Prominent - Chrome Bezel - Pins - IP67 RoHS: Compliant |
44 In Stock |
|
$4.4600 / $7.4000 | Buy Now |
Part Details for Q6P2CXXR02E
Q6P2CXXR02E CAD Models
Q6P2CXXR02E Part Data Attributes
|
Q6P2CXXR02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P2CXXR02E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q6P2CXXR02E
This table gives cross-reference parts and alternative options found for Q6P2CXXR02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P2CXXR02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R1CXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6R1CXXR02E |
Q6R5BXXR02E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6P2CXXR02E vs Q6R5BXXR02E |
Q6R2GXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6R2GXXR02E |
Q6F4BXXR02E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6P2CXXR02E vs Q6F4BXXR02E |
Q6P3GXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6P3GXXR02E |
Q6F5GXXR02E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6P2CXXR02E vs Q6F5GXXR02E |
Q6R1BXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6R1BXXR02E |
Q6F5BXXR02E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6P2CXXR02E vs Q6F5BXXR02E |
Q6P7CXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6P7CXXR02E |
Q6R7BXXR02E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P2CXXR02E vs Q6R7BXXR02E |