Part Details for Q7.9990-SS2-32-50/100-T1-PT-LF by Jauch Quartz America
Overview of Q7.9990-SS2-32-50/100-T1-PT-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q7.9990-SS2-32-50/100-T1-PT-LF
Q7.9990-SS2-32-50/100-T1-PT-LF CAD Models
Q7.9990-SS2-32-50/100-T1-PT-LF Part Data Attributes:
|
Q7.9990-SS2-32-50/100-T1-PT-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q7.9990-SS2-32-50/100-T1-PT-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |