Part Details for Q8F1BXXB06 by APEM Inc
Overview of Q8F1BXXB06 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F1BXXB06
Q8F1BXXB06 CAD Models
Q8F1BXXB06 Part Data Attributes
|
Q8F1BXXB06
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1BXXB06
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1BXXB06
This table gives cross-reference parts and alternative options found for Q8F1BXXB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1BXXB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F6GXXB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F6GXXB12AE |
Q8F8GKKB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXB06 vs Q8F8GKKB06 |
Q8F3CXXB06E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F3CXXB06E |
Q8F3CKKB06E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F3CKKB06E |
Q8F1CXXB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F1CXXB12 |
Q8F3BKKB24 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F3BKKB24 |
Q8F8CXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXB06 vs Q8F8CXXB28 |
Q8F3GXXB110E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F3GXXB110E |
Q8F1GKKB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F1GKKB24E |
Q8F1GXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB06 vs Q8F1GXXB24E |