Part Details for Q8F6CKKB02 by APEM Inc
Overview of Q8F6CKKB02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F6CKKB02
Q8F6CKKB02 CAD Models
Q8F6CKKB02 Part Data Attributes
|
Q8F6CKKB02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F6CKKB02
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F6CKKB02
This table gives cross-reference parts and alternative options found for Q8F6CKKB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F6CKKB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F1GXXB12A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F1GXXB12A |
Q8F1GKKB12A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F1GKKB12A |
Q8F7CKKB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F7CKKB24A |
Q8F3BKKB02 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F3BKKB02 |
Q8F7CXXB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F7CXXB24A |
Q8F3CKKB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F3CKKB24A |
Q8F6BXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F6BXXB24E |
Q8F3CXXB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F3CXXB24A |
Q8F1BXXB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F1BXXB12 |
Q8F7GXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F6CKKB02 vs Q8F7GXXB28 |