Part Details for QESM49H2130DQ3065.000MHZ by Rakon Limited
Overview of QESM49H2130DQ3065.000MHZ by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for QESM49H2130DQ3065.000MHZ
QESM49H2130DQ3065.000MHZ CAD Models
QESM49H2130DQ3065.000MHZ Part Data Attributes:
|
QESM49H2130DQ3065.000MHZ
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QESM49H2130DQ3065.000MHZ
Rakon Limited
Parallel - Fundamental Quartz Crystal, 5MHz Nom, HC49, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Package Description | HC49, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.0mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |