Part Details for QEVT55-AH45MHZ1500HQ400 by Rakon Limited
Overview of QEVT55-AH45MHZ1500HQ400 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QEVT55-AH45MHZ1500HQ400
QEVT55-AH45MHZ1500HQ400 CAD Models
QEVT55-AH45MHZ1500HQ400 Part Data Attributes:
|
QEVT55-AH45MHZ1500HQ400
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEVT55-AH45MHZ1500HQ400
Rakon Limited
Oscillator, 10MHz Min, 45MHz Max, 45MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 45 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 45 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |