Part Details for QG786NW15M-50.000MHZ by Q-TECH Corporation
Overview of QG786NW15M-50.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QG786NW15M-50.000MHZ
QG786NW15M-50.000MHZ CAD Models
QG786NW15M-50.000MHZ Part Data Attributes
|
QG786NW15M-50.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QG786NW15M-50.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | DIP, 6 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DIP6,.3 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.6 ns | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |
Alternate Parts for QG786NW15M-50.000MHZ
This table gives cross-reference parts and alternative options found for QG786NW15M-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QG786NW15M-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS787NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QS787NW15M-50.000MHZ |
QT793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QT793NW15M-50.000MHZ |
QG785NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QG785NW15M-50.000MHZ |
QS793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QS793NW15M-50.000MHZ |
QS786NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QS786NW15M-50.000MHZ |
AX7DBF4-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | QG786NW15M-50.000MHZ vs AX7DBF4-50.0000C |
QS794NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QS794NW15M-50.000MHZ |
QG793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | QG786NW15M-50.000MHZ vs QG793NW15M-50.000MHZ |
AX7DBF1-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | QG786NW15M-50.000MHZ vs AX7DBF1-50.0000T |
AX7DBF3-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | QG786NW15M-50.000MHZ vs AX7DBF3-50.0000C |