Part Details for QLCD250Q0R5C1GV001T by Johanson Technology Inc
Overview of QLCD250Q0R5C1GV001T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QLCD250Q0R5C1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-QLCD250Q0R5C1GV001TTR-ND
|
DigiKey | CAP CER 0.5PF 25V NP0 0201 Min Qty: 30000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
Part Details for QLCD250Q0R5C1GV001T
QLCD250Q0R5C1GV001T CAD Models
QLCD250Q0R5C1GV001T Part Data Attributes
|
QLCD250Q0R5C1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QLCD250Q0R5C1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for QLCD250Q0R5C1GV001T
This table gives cross-reference parts and alternative options found for QLCD250Q0R5C1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLCD250Q0R5C1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03ACG1E0R5CH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | QLCD250Q0R5C1GV001T vs KGM03ACG1E0R5CH |
CU0131R50CAT2A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | QLCD250Q0R5C1GV001T vs CU0131R50CAT2A |
C0201HQN250-0R5CN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | QLCD250Q0R5C1GV001T vs C0201HQN250-0R5CN6P |
CU0131R50CAT4A | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | QLCD250Q0R5C1GV001T vs CU0131R50CAT4A |
02013AR50CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | QLCD250Q0R5C1GV001T vs 02013AR50CAT4A |
C0201HQN250-0R5CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | QLCD250Q0R5C1GV001T vs C0201HQN250-0R5CN6E |
RF0201N0R5C250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | QLCD250Q0R5C1GV001T vs RF0201N0R5C250CT |
VJ0201L0R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | QLCD250Q0R5C1GV001T vs VJ0201L0R5CXXCW1BC |
C0201HQN250-0R5CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | QLCD250Q0R5C1GV001T vs C0201HQN250-0R5CGP |
GMC02CG0R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Cal-Chip Electronics | QLCD250Q0R5C1GV001T vs GMC02CG0R5C25NTD |