Part Details for QM48T45033-NBB0G by Bel Power Solutions
Overview of QM48T45033-NBB0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QM48T45033-NBB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QM48T45033-NBB0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 149W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
28 In Stock |
|
$126.5328 / $137.4400 | Buy Now |
DISTI #
784-QM48T45033-NBB0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter RoHS: Compliant | 88 |
|
$127.0000 / $142.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$200.4000 / $225.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$200.4000 / $225.4200 | Buy Now |
Part Details for QM48T45033-NBB0G
QM48T45033-NBB0G CAD Models
QM48T45033-NBB0G Part Data Attributes:
|
QM48T45033-NBB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QM48T45033-NBB0G
Bel Power Solutions
DC/DC CONVERTER 3.3V 149W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 45 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |